Eaton 222688 M22-I12 housing 125x160x240mm 1pc robust construction

Image Representative of Range

Eaton 222688 M22-I12 housing 125x160x240mm 1pc robust construction

MPN
222688
Brand
Eaton
EAN-13
4015082226886
Order Code
02-6291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £147.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eaton manufactures the durable M22-I12 housing with dimensions of 125 x 160 x 240 mm. It is designed to protect electrical components in various installations. This housing is ideal for industrial environments requiring reliable protection.
IP Rating IP66
Type Housing
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (NEMA) 3R
Depth 240mm
Diameter openings 22.5mm
Dim (L x W x H) 125 x 160 x 240 mm
Housing Material Plastic
Housing material quality Other
Length 125mm
Material Plastic
Misc Attribute M22-I12
Number of command positions 12
Recess Diameter 22mm
Weight 0
Width 160mm

Reviews

Be the first to submit a review

Trustpilot