Eaton 216535 M22-I1 Housing 1 slot floor mount 22x80mm Anthracite

MPN
216535
Brand
Eaton
EAN-13
4015082165352
Order Code
02-6110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Eaton's M22-I1 housing is anthracite and features a single installation slot suitable for floor mounting, with dimensions of 22 mm by 80 mm. This component, often employed for switches and buttons, measures 80x72x56mm, providing robust construction for industrial environments. Suitable for instruction and indication devices, it ensures secure and reliable installation.
IP Rating IP67/IP69K
Type Housing
(Ø) 22mm
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (NEMA) 12
Depth 74mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 80 mm
Factory colour Anthracite
Housing Material Plastic
Housing material quality Other
Length 56mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 1 installation point
Misc Attribute 2 M22-I1
Mounting Type Floor
Number of command positions 1
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot