Eaton M22-IY1 Housing 1-slot Floor Mount 22x80mm Anthracite

MPN
216536
Brand
Eaton
EAN-13
4015082165369
Order Code
02-6111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Eaton M22-IY1 is an anthracite installation housing designed for floor mounting with dimensions of 22 mm by 80 mm. It features one installation slot and is typically used with emergency stop components and control devices. This robust housing is suitable for various instruction and indication device setups.
IP Rating IP67/IP69K
Type Housing
(Ø) 22mm
Colour housing cover Yellow
Construction type housing Surface mounting housing
Degree of protection (NEMA) 13
Depth 80mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 80 mm
Factory colour Anthracite
For Use With EMERGENCY STOP/EMERGENCY STOP BUTTONS
Housing Material Plastic
Housing material quality Other
Length 56mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 1 Built in place (For Emergency stop)
Misc Attribute 2 M22-IY1
Mounting Type Floor
Number of command positions 1
Recess Diameter 22mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot