Eaton 118455 M22-I1M/SS Housing 1 slot ØxH 22x84mm Grey 1pc

Image Representative of Range

Eaton 118455 M22-I1M/SS Housing 1 slot ØxH 22x84mm Grey 1pc

MPN
118455
Brand
Eaton
EAN-13
4015081167227
Order Code
02-5689
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £221.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's M22-I1M/SS is a grey housing unit featuring installation slots measuring 22 mm in diameter and 84 mm in height. The housing is designed for applications that require secure and organised mounting of electrical components. Commonly used in industrial settings, this robust unit provides structural support and protects internal components.
Type Housing
(Ø) 22mm
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 140mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 84 mm
Factory colour Grey
Height 84mm
Housing Material Stainless steel
Housing material quality Other
IP Rating IP66, IP67, IP69
Length 140mm
Material Stainless steel
Misc Attribute M22-I1M/SS
Number of command positions 1
Recess Diameter 22mm
Switch/button features 1 installation slots
Width 85mm

Reviews

Be the first to submit a review

Trustpilot