Eaton 216538 M22-I3 housing for 3 slots 22x80mm anthracite floor mount

MPN
216538
Brand
Eaton
EAN-13
4015082165383
Order Code
02-6113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eaton's M22-I3 housing features three installation slots for floor mounting, with dimensions Ø 22 mm x H 80 mm, and comes in an anthracite finish. This component is typically used in switches and buttons or instruction and indication devices. Its robust design allows reliable use in various industrial control applications.
IP Rating IP67/IP69K
Type Housing
(Ø) 22mm
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (NEMA) 13
Depth 80mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 80 mm
Factory colour Anthracite
Housing Material Plastic
Housing material quality Other
Length 56mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3 installation points
Misc Attribute 2 M22-I3
Mounting Type Floor
Number of command positions 3
Recess Diameter 22mm
Width 153mm

Reviews

Be the first to submit a review

Trustpilot