Eaton 216540 M22-I6 housing with 6 slots floor mount anthracite

MPN
216540
Brand
Eaton
EAN-13
4015082165406
Order Code
02-6115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eaton M22-I6 is an add-on housing with six installation slots designed for floor mounting, measuring 22 mm x 80 mm. It features an anthracite colour, making it suitable for industrial environments. Typical applications include use in components, switches, and buttons for instruction and indication devices.
IP Rating IP66
Type Housing
(Ø) 22mm
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (NEMA) 3R
Depth 80mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 80 mm
Factory colour Anthracite
Housing Material Plastic
Housing material quality Other
Length 56mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 6 Installation points
Misc Attribute 2 M22-I6
Mounting Type Floor
Number of command positions 6
Recess Diameter 22mm
Width 252mm

Reviews

Be the first to submit a review

Trustpilot