Eaton M22-I4 Housing 4 slots floor mounting 22x80mm anthracite

MPN
216539
Brand
Eaton
EAN-13
2050000731334
Order Code
02-6114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Eaton M22-I4 housing features four installation slots for floor mounting with dimensions of 22 mm by 80 mm. This anthracite component is ideal for use with switches and buttons in control and indication devices. Typical applications include industrial environments where durable and reliable mounting solutions are required.
IP Rating IP67/IP69K
Type Housing
(Ø) 22mm
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (NEMA) 3R
Depth 80mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 80 mm
Factory colour Anthracite
Housing Material Plastic
Housing material quality Other
Length 56mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 4 Installation points
Misc Attribute 2 M22-I4
Mounting Type Floor
Number of command positions 4
Recess Diameter 22mm
Width 186mm

Reviews

Be the first to submit a review

Trustpilot