Eaton 216552 M22-H5 housing 5 slots grey 1pc

Image Representative of Range

Eaton 216552 M22-H5 housing 5 slots grey 1pc

MPN
216552
Brand
Eaton
EAN-13
4015082165529
Order Code
02-6121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's M22-H5 housing features five installation slots and comes in a grey finish. It is designed to accommodate various electrical components and is typically used in industrial control panels. This durable housing is ideal for ensuring organised and protected installations.
IP Rating IP40
Type Housing
Degree of protection (NEMA) 4X
Factory colour Grey
Lockable FALSE
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-H5
Number of appliances to build in 5
Switch/button features 5 installation slots

Reviews

Be the first to submit a review

Trustpilot