Eaton 118457 Housing M22-I1M-SAL 1 slot Ø22x84mm Grey 1pc

Image Representative of Range

Eaton 118457 Housing M22-I1M-SAL 1 slot Ø22x84mm Grey 1pc

MPN
118457
Brand
Eaton
EAN-13
4015081167241
Order Code
02-5690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £74.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's M22-I1M-SAL housing features installation slots with dimensions of 22 mm by 84 mm, designed for efficient mounting. This grey housing is available as a single piece and is ideal for use in industrial control and automation systems. Typical applications include switchgear and panel building, providing robust support for components.
Type Housing
(Ø) 22mm
Colour housing cover Grey
Construction type housing Surface mounting housing
Degree of protection (IP) IP67
Degree of protection (NEMA) 4X
Depth 79mm
Diameter openings 22.5mm
Dim (Ø x H) 22 mm x 84 mm
Factory colour Grey
Height 84mm
Housing Material Aluminium
Housing material quality Other
IP Rating IP66, IP67, IP69
Length 79mm
Material Aluminium
Misc Attribute M22-I1M-SAL
Number of command positions 1
Recess Diameter 22mm
Switch/button features 1 installation slots
Width 67mm

Reviews

Be the first to submit a review

Trustpilot