Eaton 229489 M22-R1K Rotary Pot 0.5W 1kΩ Single Turn Mono |
11-7299
|
|
Despatched within 4 working days - 3 in stock
|
1+ £72.24
Price per unit Ex VAT
|
1000Ohm |
Multicolour |
M22-R1K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 229490 M22-R4K7 Rotary Pot 0.5W 4.7kΩ Single Turn 1 piece. |
11-7300
|
|
Despatched within 4 working days - 14 in stock
|
1+ £72.24
Price per unit Ex VAT
|
4700Ohm |
Multicolour |
M22-R4K7 |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 229491 M22-R10K Rotary Pot 10 kΩ 0.5 W Single Turn |
11-7301
|
|
Despatched within 4 working days - 112 in stock
|
1+ £72.24
Price per unit Ex VAT
|
10000Ohm |
Multicolour |
M22-R10K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 229492 M22-R47K Single Turn Rotary Pot 0.5W 47kΩ Mono |
11-7302
|
|
Despatched within 4 working days - 1 in stock
|
1+ £72.24
Price per unit Ex VAT
|
47000Ohm |
|
M22-R47K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 229493 M22-R100K Rotary Pot 0.5W 100kΩ Single Turn Mono |
11-7303
|
|
Despatched within 4 working days - 15 in stock
|
1+ £72.24
Price per unit Ex VAT
|
100000Ohm |
|
M22-R100K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 229494 M22-R470K Rotary Pot 470 kΩ 0.5 W Single Turn |
11-7304
|
|
Despatched within 4 working days - 5 in stock
|
1+ £72.24
Price per unit Ex VAT
|
470000Ohm |
|
M22-R470K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 232231 M22S-R1K Single Turn Rotary Pot 0.5W 1kΩ 1 piece |
11-7309
|
|
Despatched within 4 working days - 10 in stock
|
1+ £62.71
Price per unit Ex VAT
|
1000Ohm |
|
M22S-R1K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 232232 M22S-R4K7 Rotary Potentiometer 0.5W 4.7kΩ Mono |
11-7310
|
|
Available to back orderBack order, lead time 9 days
|
1+ £72.24
Price per unit Ex VAT
|
4700Ohm |
|
M22S-R4K7 |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton M22S-R10K Rotary Pot 10 kΩ Mono 0.5W Single Turn |
11-7311
|
|
Despatched within 4 working days - 12 in stock
|
1+ £72.24
Price per unit Ex VAT
|
10000Ohm |
|
M22S-R10K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |
Eaton 232234 M22S Rotary Pot 0.5W 47kΩ Single Turn Mono |
11-7312
|
|
Available to back order
|
1+ £75.09
Price per unit Ex VAT
|
47000Ohm |
|
M22S-R47K |
Single turn rotary pot |
1-1 |
0.5W |
29.5mm |
32.9mm |
Screws |
IP66 |
Other |
(Ø x H) 29.5 mm x 29.2 mm |
29.2mm |
22.5mm |
IP66 |
+70°C |
-25°C |
Mono |
0.5W |
linear |