Eaton 232232 M22S-R4K7 Rotary Potentiometer 0.5W 4.7kΩ Mono

Image Representative of Range

Eaton 232232 M22S-R4K7 Rotary Potentiometer 0.5W 4.7kΩ Mono

MPN
232232
Brand
Eaton
EAN-13
4015082322328
Order Code
11-7310
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's 232232 M22S-R4K7 is a single turn rotary pot, offering a variable resistance of 4.7 kO with a power rating of 0.5 W. This component is typically used in applications that require precise control of electrical parameters, such as adjusting volumes or tuning circuits. It is suitable for both commercial and industrial electrical systems.
Type Single turn rotary pot
Resistance 4700Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-R4K7
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot