Eaton 229491 M22-R10K Rotary Pot 10 kΩ 0.5 W Single Turn

Image Representative of Range

Eaton 229491 M22-R10K Rotary Pot 10 kΩ 0.5 W Single Turn

MPN
229491
Brand
Eaton
EAN-13
4015082294915
Order Code
11-7301
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Eaton's 229491 M22-R10K is a single turn rotary potentiometer with a power rating of 0.5 watts and a resistance of 10 kO. It is a variable resistor commonly used for adjusting electrical resistance in circuits. This component is ideal for applications requiring precise control, such as volume adjustment in audio equipment.
Type Single turn rotary pot
Resistance 10000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Colour Multicolour
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-R10K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot