Eaton 229492 M22-R47K Single Turn Rotary Pot 0.5W 47kΩ Mono

Image Representative of Range

Eaton 229492 M22-R47K Single Turn Rotary Pot 0.5W 47kΩ Mono

MPN
229492
Brand
Eaton
EAN-13
4015082294922
Order Code
11-7302
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton manufactures the 229492 M22-R47K, a single-turn rotary potentiometer with a resistance of 47 kO and a power rating of 0.5 W. This variable resistor is suitable for fine-tuning electrical currents in various electronic circuits. It's typically used in applications needing precise control, such as audio equipment and instrumentation.
Type Single turn rotary pot
Resistance 47000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-R47K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot