Eaton 229490 M22-R4K7 Rotary Pot 0.5W 4.7kΩ Single Turn 1 piece.

Image Representative of Range

Eaton 229490 M22-R4K7 Rotary Pot 0.5W 4.7kΩ Single Turn 1 piece.

MPN
229490
Brand
Eaton
EAN-13
4015082294908
Order Code
11-7300
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Eaton 229490 M22-R4K7 is a single turn rotary potentiometer with a resistance of 4.7 kO and a power rating of 0.5 W. This variable resistor is ideal for fine-tuning electrical circuits in applications requiring precise resistance adjustments. Its robust design makes it suitable for various industrial and electronic applications.
Type Single turn rotary pot
Resistance 4700Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Colour Multicolour
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-R4K7
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot