Eaton 229494 M22-R470K Rotary Pot 470 kΩ 0.5 W Single Turn

Image Representative of Range

Eaton 229494 M22-R470K Rotary Pot 470 kΩ 0.5 W Single Turn

MPN
229494
Brand
Eaton
EAN-13
4015082294946
Order Code
11-7304
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 229494 M22-R470K is a single turn rotary potentiometer rated at 0.5 W with a resistance of 470 kO. It is primarily used as a variable resistor in electronic circuits to adjust levels or fine-tune responses. Typical applications include volume control, light dimmers, and other devices requiring precise manual adjustments.
Type Single turn rotary pot
Resistance 470000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-R470K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot