Eaton M22S-R10K Rotary Pot 10 kΩ Mono 0.5W Single Turn

Image Representative of Range

Eaton M22S-R10K Rotary Pot 10 kΩ Mono 0.5W Single Turn

MPN
232233
Brand
Eaton
EAN-13
4015082322335
Order Code
11-7311
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Eaton's M22S-R10K, model number 232233, is a single-turn rotary potentiometer offering a resistance of 10 kO. It has a power rating of 0.5 W and is commonly used as a variable resistor in electronic circuits. This component is ideal for applications requiring precise resistance adjustments, such as audio equipment and control systems.
Type Single turn rotary pot
Resistance 10000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-R10K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot