Eaton 229489 M22-R1K Rotary Pot 0.5W 1kΩ Single Turn Mono

Image Representative of Range

Eaton 229489 M22-R1K Rotary Pot 0.5W 1kΩ Single Turn Mono

MPN
229489
Brand
Eaton
EAN-13
4015082294892
Order Code
11-7299
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 229489 M22-R1K is a single-turn rotary potentiometer with a resistance of 1 kO and power rating of 0.5 W. This variable resistor is ideal for applications requiring precise resistance adjustments, such as control panels and electronic devices. Eaton's high-quality components ensure reliable performance in both industrial and consumer electronics.
Type Single turn rotary pot
Resistance 1000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Colour Multicolour
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-R1K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot