Eaton 229493 M22-R100K Rotary Pot 0.5W 100kΩ Single Turn Mono

Image Representative of Range

Eaton 229493 M22-R100K Rotary Pot 0.5W 100kΩ Single Turn Mono

MPN
229493
Brand
Eaton
EAN-13
4015082294939
Order Code
11-7303
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eaton 229493 M22-R100K is a single-turn rotary potentiometer with a resistance of 100 kO and a power rating of 0.5 W. It is typically used as a variable resistor in electronic circuits for adjusting voltages or controlling device outputs. This component is useful in applications such as volume control on audio equipment or as part of a user interface in various devices.
Type Single turn rotary pot
Resistance 100000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-R100K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot