Eaton 232234 M22S Rotary Pot 0.5W 47kΩ Single Turn Mono

Image Representative of Range

Eaton 232234 M22S Rotary Pot 0.5W 47kΩ Single Turn Mono

MPN
232234
Brand
Eaton
EAN-13
4015082322342
Order Code
11-7312
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £75.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 232234 M22S-R47K is a single turn rotary potentiometer with a resistance of 47 kO and a power rating of 0.5 W. As a variable resistor, it is suitable for applications requiring precise adjustment of circuit elements, such as volume controls or light dimmers. Its robust design makes it an ideal choice for both commercial and industrial applications.
Type Single turn rotary pot
Resistance 47000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-R47K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot