Eaton 232231 M22S-R1K Single Turn Rotary Pot 0.5W 1kΩ 1 piece

Image Representative of Range

Eaton 232231 M22S-R1K Single Turn Rotary Pot 0.5W 1kΩ 1 piece

MPN
232231
Brand
Eaton
EAN-13
4015082322311
Order Code
11-7309
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £62.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 232231 M22S-R1K is a single-turn rotary potentiometer, commonly used as a variable resistor. It features a resistance of 1 kO and a power rating of 0.5 W. This component is ideal for applications requiring precise adjustment of electrical parameters such as volume or speed control.
Type Single turn rotary pot
Resistance 1000Ohm
No of Turns 1-1
Power Rating 0.5W
(Ø) 29.5mm
Axle length 32.9mm
Connection Screws
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Dim (Ø x H) 29.5 mm x 29.2 mm
Height 29.2mm
Hole Diameter 22.5mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-R1K
Output Mono
Power Consumption 0.5W
Resistance characteristic linear
Tolerance ± 10%
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot