Durable Office & IT General Office Supplies & Equi Paper, Pads & Labels 654645

Weidmuller Brand: Weidmuller
The Durable desk pads group contains a variety of desk mats available in different sizes and colours, designed to protect desktop surfaces while providing a smooth writing area.
Description Image Product Buy Pricing (Ex VAT) Colour Material Type
Durable 708158 Desk pad Anthracite grey 700 mm x 330 mm
Durable 708158 Desk pad Anthracite grey 700 mm x 330 mm
Extended range
Order code: 16-2320
MPN: 708158

Available to back orderBack order, lead time 14 days
1+ £26.61
Price per unit Ex VAT
Grey Fabric Desk pad
Durable 712219 Desk pad Transparent 530mm x 400mm
Durable 712219 Desk pad Transparent 530mm x 400mm
Extended range
Order code: 16-2321
MPN: 712219

Available to back orderBack order, lead time 14 days
1+ £7.20
Price per unit Ex VAT
Transparent Plastic Desk pad
Durable 712319 Desk pad Transparent 650mm x 500mm Paper Pad
Durable 712319 Desk pad Transparent 650mm x 500mm Paper Pad
Extended range
Order code: 16-2322
MPN: 712319

Available to back orderBack order, lead time 14 days
1+ £7.74
Price per unit Ex VAT
Transparent Plastic Desk pad
Durable 713201 Desk pad Black Paper W x H 530 mm x 400 mm
Durable 713201 Desk pad Black Paper W x H 530 mm x 400 mm
Extended range
Order code: 16-2323
MPN: 713201

Available to back orderBack order, lead time 14 days
1+ £4.67
Price per unit Ex VAT
Black Plastic Desk pad
Durable 713203 Desk pad Red Paper W530 mm x H400 mm
Durable 713203 Desk pad Red Paper W530 mm x H400 mm
Extended range
Order code: 16-2324
MPN: 713203

Available to back orderBack order, lead time 14 days
1+ £5.21
Price per unit Ex VAT
Red Plastic Desk pad
Durable 713207 Desk pad Dark blue Paper W530mm x H400mm
Durable 713207 Desk pad Dark blue Paper W530mm x H400mm
Standard range
Order code: 16-2325
MPN: 713207

Despatched within 4 working days - 1 in stock
1+ £5.49
Price per unit Ex VAT
Blue Plastic Desk pad
Durable 713210 Desk pad Grey Paper 530mm x 400mm Pads and Labels
Durable 713210 Desk pad Grey Paper 530mm x 400mm Pads and Labels
Extended range
Order code: 16-2326
MPN: 713210

Available to back orderBack order, lead time 14 days
1+ £4.66
Price per unit Ex VAT
Grey Plastic Desk pad
Durable 713301 Desk pad Black 650 mm x 500 mm Paper Pads & Labels
Durable 713301 Desk pad Black 650 mm x 500 mm Paper Pads & Labels
Extended range
Order code: 16-2327
MPN: 713301

Available to back orderBack order, lead time 14 days
1+ £5.87
Price per unit Ex VAT
Black Plastic Desk pad
Durable 713303 Desk pad Red 650 mm x 500 mm
Durable 713303 Desk pad Red 650 mm x 500 mm
Extended range
Order code: 16-2328
MPN: 713303

Available to back orderBack order, lead time 14 days
1+ £5.87
Price per unit Ex VAT
Red Plastic Desk pad
Durable 713307 desk pad dark blue 650mm x 500mm paper pads labels
Durable 713307 desk pad dark blue 650mm x 500mm paper pads labels
Extended range
Order code: 16-2329
MPN: 713307

Available to back orderBack order, lead time 14 days
1+ £5.60
Price per unit Ex VAT
Blue Plastic Desk pad
Durable 713310 Desk pad Grey 650 mm x 500 mm Paper Pads & Labels
Durable 713310 Desk pad Grey 650 mm x 500 mm Paper Pads & Labels
Extended range
Order code: 16-2330
MPN: 713310

Available to back orderBack order, lead time 14 days
1+ £5.89
Price per unit Ex VAT
Grey Plastic Desk pad
Durable 722201 Desk pad Black Transparent 530 mm x 400 mm Paper Pads Labels
Durable 722201 Desk pad Black Transparent 530 mm x 400 mm Paper Pads Labels
Extended range
Order code: 16-2331
MPN: 722201

Available to back orderBack order, lead time 14 days
1+ £6.29
Price per unit Ex VAT
Black Plastic Desk pad
Durable 722203 Desk pad Red Transparent 530 mm x 400 mm Desk Pads Paper Pads
Durable 722203 Desk pad Red Transparent 530 mm x 400 mm Desk Pads Paper Pads
Standard range
Order code: 16-2332
MPN: 722203

Despatched within 4 working days - 1 in stock
1+ £5.61
Price per unit Ex VAT
Red Plastic Desk pad
Durable 722207 Desk pad Dark blue Transparent 530 mm x 400 mm Paper Pads
Durable 722207 Desk pad Dark blue Transparent 530 mm x 400 mm Paper Pads
Extended range
Order code: 16-2333
MPN: 722207

Available to back orderBack order, lead time 14 days
1+ £6.61
Price per unit Ex VAT
Blue Plastic Desk pad
Durable 722210 desk pad grey transparent W x H 530 mm x 400 mm
Durable 722210 desk pad grey transparent W x H 530 mm x 400 mm
Standard range
Order code: 16-2334
MPN: 722210

Despatched within 4 working days - 2 in stock
1+ £6.29
Price per unit Ex VAT
Grey Plastic Desk pad
Durable 722301 Desk pad Four-year planner Black Transparent 650mm x 500mm
Durable 722301 Desk pad Four-year planner Black Transparent 650mm x 500mm
Extended range
Order code: 16-2335
MPN: 722301

Available to back orderBack order, lead time 14 days
1+ £8.65
Price per unit Ex VAT
Black Plastic Desk pad
Durable 722303 Desk pad Four-year planner Red Transparent 650mm x 500mm
Durable 722303 Desk pad Four-year planner Red Transparent 650mm x 500mm
Extended range
Order code: 16-2336
MPN: 722303

Back order - 4 availableBack-order availability date - 19/11/2026
1+ £8.23
Price per unit Ex VAT
Red Plastic Desk pad
Durable 722307 Desk pad Four-year planner Dark blue Transparent 650 x 500 mm
Durable 722307 Desk pad Four-year planner Dark blue Transparent 650 x 500 mm
Extended range
Order code: 16-2337
MPN: 722307

Available to back orderBack order, lead time 14 days
1+ £8.65
Price per unit Ex VAT
Blue Plastic Desk pad
Durable 722310 Desk pad Four-year planner Grey Transparent 650mm x 500mm
Durable 722310 Desk pad Four-year planner Grey Transparent 650mm x 500mm
Extended range
Order code: 16-2338
MPN: 722310

Available to back orderBack order, lead time 14 days
1+ £8.23
Price per unit Ex VAT
Grey Plastic Desk pad
Durable 723301 Desk pad Black 650 mm x 500 mm Paper Pads and Labels
Durable 723301 Desk pad Black 650 mm x 500 mm Paper Pads and Labels
Extended range
Order code: 16-2339
MPN: 723301

Available to back orderBack order, lead time 11 days
1+ £6.22
Price per unit Ex VAT
Black Plastic Desk pad
Durable 723307 Desk pad Dark blue 650mm x 500mm Paper Pads & Labels
Durable 723307 Desk pad Dark blue 650mm x 500mm Paper Pads & Labels
Extended range
Order code: 16-2340
MPN: 723307

Available to back orderBack order, lead time 14 days
1+ £6.23
Price per unit Ex VAT
Blue Plastic Desk pad
Durable 723310 Desk pad Grey 650 mm x 500 mm Paper Pads & Labels
Durable 723310 Desk pad Grey 650 mm x 500 mm Paper Pads & Labels
Extended range
Order code: 16-2341
MPN: 723310

Available to back orderBack order, lead time 14 days
1+ £6.22
Price per unit Ex VAT
Grey Plastic Desk pad
Durable 729301 Desk pad Black 650mm x 520mm Paper Pads & Labels
Durable 729301 Desk pad Black 650mm x 520mm Paper Pads & Labels
Extended range
Order code: 16-2342
MPN: 729301

Back order - 14 availableBack-order availability date - 19/11/2026
1+ £17.18
Price per unit Ex VAT
Black Plastic Desk pad
Durable 729307 Desk pad dark blue W 650 mm x H 520 mm paper pads labels
Durable 729307 Desk pad dark blue W 650 mm x H 520 mm paper pads labels
Order code: 16-2343
MPN: 729307
1+ £17.11
Price per unit Ex VAT
Blue Plastic Desk pad
Durable 729310 Desk Pad Grey 650mm x 520mm Paper Pads & Labels
Durable 729310 Desk Pad Grey 650mm x 520mm Paper Pads & Labels
Extended range
Order code: 16-2344
MPN: 729310

Back order - 3 availableBack-order availability date - 19/11/2026
1+ £17.25
Price per unit Ex VAT
Grey Plastic Desk pad

Trustpilot