Durable 712319 Desk pad Transparent 650mm x 500mm Paper Pad

MPN
712319
Brand
Durable
EAN-13
4005546730998
Order Code
16-2322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable 712319 is a desk pad characterised by its transparent finish and measurements of 650 mm in width and 500 mm in height. Designed for protecting and organising workspace surfaces, this desk pad accommodates a range of engineering environments where documentation visibility and surface protection are required. Made from durable materials, it provides a reliable shield against scratches and spills while allowing underlying documentation to remain visible for ease of reference. Typical applications include use in engineering offices, design studios, and technical spaces where maintaining the integrity of paperwork and plans is critical.
Type Desk pad
Colour Transparent
Material Plastic

Reviews

Be the first to submit a review

Trustpilot