Durable 723307 Desk pad Dark blue 650mm x 500mm Paper Pads & Labels

MPN
723307
Brand
Durable
EAN-13
4005546739472
Order Code
16-2340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 28/10/2026

Durable 723307 is a desk pad that features a dark blue hue and measures 650 mm in width by 500 mm in height. This desk pad falls under the category of paper, pads, and labels, and is designed to protect work surfaces while providing a smooth writing or working area. Constructed with durability in mind, the product offers a stable and flat surface ideal for tasks requiring precision in engineering drawings, technical sketching, or other detailed paperwork. Its ample size accommodates a standard keyboard and mouse setup, making it useful in both office and technical environments where document management and organisation are key. Additionally, the dark blue colour provides a professional aesthetic that is suitable for a variety of workplace settings.
Type Desk pad
Colour Blue
Material Plastic

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot