Durable 722301 Desk pad Four-year planner Black Transparent 650mm x 500mm

MPN
722301
Brand
Durable
EAN-13
4005546731094
Order Code
16-2335
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Durable 722301 is a desk pad four-year planner designed with functionality and durability in mind, measuring 650 mm in width and 500 mm in height. This planner features a sleek black and transparent design, offering a clear view while providing a tidy surface for organising schedules over an extended period. Its versatile paper pad is suitable for both office settings and engineering workstations, where precise planning and project management are crucial. Engineers might utilise this desk pad to synchronise tasks and deadlines, ensuring a streamlined workflow and enhancing collaborative planning efforts in technical environments. Crafted to meet the demands of professionals, the product ensures long-lasting use through its durable materials and thoughtful design.
Type Desk pad
Colour Black
Material Plastic

Trustpilot