Durable 729310 Desk Pad Grey 650mm x 520mm Paper Pads & Labels

MPN
729310
Brand
Durable
EAN-13
4005546701318
Order Code
16-2344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £19.22 £17.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/10/2026

Durable 729310 is a desk pad measuring 650 mm in width by 520 mm in height, designed primarily for use with paper, pads, and labels. Constructed with durability in mind, this desk pad features a protective grey surface that aids in preserving the integrity of underlying desks or work surfaces while also providing an organised space for writing, note-taking, and easy label placement. This product is particularly beneficial in engineering offices, design studios, or any technical workspace where surface damage prevention and organisation are paramount considerations. Its generous dimensions afford ample workspace, enabling engineers to handle large papers or multiple tasks simultaneously with efficiency.
Type Desk pad
Colour Grey
Material Plastic

Reviews

Be the first to submit a review

Trustpilot