Durable 712219 Desk pad Transparent 530mm x 400mm

MPN
712219
Brand
Durable
EAN-13
4005546731070
Order Code
16-2321
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Durable 712219 desk pad is a transparent office accessory measuring 530 mm in width and 400 mm in height. This high-quality desk pad is classified under paper, pads, and labels, offering a reliable protective surface for desks by preventing scratches while providing a non-intrusive, clear view of the desktop underneath. It is highly suitable for engineering offices where precise documentation arrangements are critical, ensuring important documents and notes remain in view and organised. The transparent material is durable and designed to withstand daily operational use in various professional environments, owing to its robust construction.
Type Desk pad
Colour Transparent
Material Plastic

Trustpilot