Durable 713307 desk pad dark blue 650mm x 500mm paper pads labels

MPN
713307
Brand
Durable
EAN-13
4005546730950
Order Code
16-2329
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Durable 713307 has engineered a desk pad with the dimensions of 650 mm in width by 500 mm in height, presented in a dark blue finish. This product belongs to the category of paper, pads, and labels, and it serves as both a functional and aesthetic addition to any desk setting. Designed to provide a smooth writing surface, the desk pad is particularly suited for environments where paperwork management and surface organisation are priorities. Its durable construction ensures longevity even under frequent use, making it ideal for offices, educational institutions, and technical workspaces where precision and tidiness are paramount. This item not only protects the desk surface but also facilitates easy note-taking and document sorting within engineering and design-related applications.
Type Desk pad
Colour Blue
Material Plastic

Trustpilot