Durable 713203 Desk pad Red Paper W530 mm x H400 mm

MPN
713203
Brand
Durable
EAN-13
4005546731834
Order Code
16-2324
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Durable 713203 is a desk pad constructed from high-quality red paper, with dimensions measuring 530 mm in width and 400 mm in height. As a notable addition to office supplies, this desk pad is categorised under Paper, Pads & Labels, providing an effective solution for protecting office desks from scratches and wear while offering a convenient writing surface. Given its robust construction and dimensions, it is suitable for use in engineering offices where desk space organisation and document management are critical. The desk pad's sizable format is optimal for keeping engineering notes, sketches, and calculations within the user's immediate view. Its durable design ensures reliable performance over extended periods, making it an essential accessory in settings requiring frequent documentation and desk work.
Type Desk pad
Colour Red
Material Plastic

Trustpilot