Durable 722210 desk pad grey transparent W x H 530 mm x 400 mm

MPN
722210
Brand
Durable
EAN-13
4005546731216
Order Code
16-2334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable 722210 is a grey transparent desk pad with dimensions of 530 mm in width and 400 mm in height. This product falls under the category of paper, pads, and labels, offering a high-utility surface protection tool for desktops. Engineered for durability and practicality, the desk pad features a stable, non-slip base that ensures a secure placement on a variety of desk surfaces, providing a reliable surface for writing and drawing. It is particularly suitable for use in engineering offices, design studios, and academic environments where precise documentation or drafting tasks are performed. The transparent nature enables easy visibility of underlying documents or plans, making it a functional addition to professional and technical workspaces.
Type Desk pad
Colour Grey
Material Plastic

Reviews

Be the first to submit a review

Trustpilot