Durable 722201 Desk pad Black Transparent 530 mm x 400 mm Paper Pads Labels

MPN
722201
Brand
Durable
EAN-13
4005546731179
Order Code
16-2331
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Durable presents the 722201 Desk Pad, an accessory that provides both functionality and protection for work surfaces. Measuring 530 mm in width and 400 mm in height, this desk pad is crafted in a black transparent finish, allowing underlying papers or labels to remain visible while ensuring a non-intrusive aesthetic. The desk pad is designed to accommodate paper pads and labels, which makes it ideal for maintaining organised workspaces in office environments or engineering settings where documentation visibility is critical. Its robust design is engineered to withstand frequent handling, offering a reliable surface for note-taking, keeping documents in place, and protecting desks from wear. Suitable for use in technical offices, laboratories, and planning departments, the Durable 722201 Desk Pad is a practical solution for enhancing workspace efficiency and clarity.
Type Desk pad
Colour Black
Material Plastic

Trustpilot