Durable 722203 Desk pad Red Transparent 530 mm x 400 mm Desk Pads Paper Pads

MPN
722203
Brand
Durable
EAN-13
4005546731919
Order Code
16-2332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable 722203 Desk pad is a meticulously engineered accessory designed to provide a protective and organisational surface on desktops. This red transparent desk pad measures 530 mm in width and 400 mm in height, offering a sizeable area that fits comfortably on standard desks. Constructed from high-quality materials, this desk pad is ideal for safeguarding sensitive surfaces from scratches, scuffs, and spills while providing clarity for documents placed beneath. Its transparency aids in the unobstructed visibility of underlying papers, making it apt for office environments where quick access to frequently referenced documents is beneficial. Furthermore, engineers and architects may utilise this desk pad to overlay blueprints or technical drawings, ensuring clear viewing while maintaining valuable workspace order.
Type Desk pad
Colour Red
Material Plastic

Reviews

Be the first to submit a review

Trustpilot