Donau 118-0 Strand Wire 1x0.14mm² Red Plastic Insulated 10m |
02-5059
|
|
Despatched within 4 working days - 143 in stock
|
3+ £2.22
Price per unit Ex VAT
|
Red |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-1 Strand Wire 1x0.14mm² Black 10m Plastic Insulated |
02-5060
|
|
Despatched within 4 working days - 15 in stock
|
3+ £2.21
Price per unit Ex VAT
|
Black |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-2 Elektronik Wire Blue 1x0.14mm² Plastic Insulated 10m |
02-5061
|
|
Despatched within 4 working days - 106 in stock
|
3+ £1.99
Price per unit Ex VAT
|
Blue |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-3 Insulated Wire 1x0.14mm² Yellow 10m Strand 1-Wire |
02-5062
|
|
Despatched within 4 working days - 31 in stock
|
3+ £2.19
Price per unit Ex VAT
|
Yellow |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-4 Strand 1 x 0.14 mm² Green 10 m Plastic Insulated Wire |
02-5063
|
|
|
3+ £2.51
Price per unit Ex VAT
|
Green |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-5 Elektronik Strand 1 x 0.14 mm² White 10 m Plastic Insulated |
02-5064
|
|
Despatched within 4 working days - 14 in stock
|
3+ £2.24
Price per unit Ex VAT
|
White |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-6 Electronics Strand Violet 1x0.14 mm² 10 m |
02-5065
|
|
|
3+ £1.98
Price per unit Ex VAT
|
Violet |
Polyethylene (PE) |
10m |
|
18 x 0.10mm |
|
|
|
|
|
|
|
|
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-7 Strand 1x0.14mm² Orange Plastic Insulation 10m Wire |
02-5066
|
|
|
3+ £1.80
Price per unit Ex VAT
|
Orange |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-8 Wire 1x0.14mm² Brown 10m Plastic Insulated |
02-5067
|
|
Despatched within 4 working days - 67 in stock
|
3+ £2.24
Price per unit Ex VAT
|
Brown |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-8-D Strand 10m 1 x 0.14mm² Dark Brown Electronics Use |
02-5068
|
|
Despatched within 4 working days - 8 in stock
|
3+ £2.16
Price per unit Ex VAT
|
Dark brown |
Polyethylene (PE) |
10m |
|
18 x 0.1mm |
|
|
|
|
|
|
|
|
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-9 Strand Wire 1x0.14mm² Grey 10m Plastic Insulated |
02-5069
|
|
Despatched within 4 working days - 8 in stock
|
3+ £1.98
Price per unit Ex VAT
|
Grey |
Copper wire, blank |
10m |
2.70mm |
18 x 0,10mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
Yes |
Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2 |
1200V |
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |
Donau 118-MIX Electric Strand Set 1x0.14mm² Multicolour Wires |
02-5070
|
|
Despatched within 4 working days - 40 in stock
|
1+ £22.36
Price per unit Ex VAT
|
Multicolour |
Polyethylene (PE) |
|
|
14 x 0.15mm |
|
|
|
|
|
Yes |
|
|
Not Specified |
0.14mm² |
1 |
Not Specified |
Strand |
No |