Donau 118-4 Strand 1 x 0.14 mm² Green 10 m Plastic Insulated Wire

MPN
118-4
Brand
Donau
EAN-13
4014991241843
Order Code
02-5063
Country of Origin
Germany

Discontinued


Donau Elektronik manufactures the 118-4 green strand wire with a cross-section of 1 x 0.14 mm². This wiring braid is 10 metres long, suitable for internal and switchboard wiring. It is designed for precision electronics applications, providing reliable connectivity.
Colour Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Trustpilot