Donau 118-3 Insulated Wire 1x0.14mm² Yellow 10m Strand 1-Wire

MPN
118-3
Brand
Donau
EAN-13
4014991241836
Order Code
02-5062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Donau Elektronik 118-3 strand is a yellow braid wire with a cross-sectional area of 1 x 0.14 mm² and comes in a length of 10 metres. Manufactured by Donau Elektronik, it is ideal for internal and switchboard wiring. The product is designed to provide reliable and efficient electrical connections in various applications.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot