Donau 118-6 Electronics Strand Violet 1x0.14 mm² 10 m

MPN
118-6
Brand
Donau
EAN-13
4014991241867
Order Code
02-5065
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Donau Elektronik 118-6 strand is a violet internal wiring product, featuring a single 1 x 0.14 mm² strand, extending to 10 metres. Manufactured by Donau Elektronik, it is commonly used for switchboard and internal wiring applications. Its braid wire design ensures durability and efficient conductivity.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 18 x 0.10mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot