Donau 118-MIX Electric Strand Set 1x0.14mm² Multicolour Wires

MPN
118-MIX
Brand
Donau
EAN-13
4014991241119
Order Code
02-5070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Donau Elektronik manufactures the 118-MIX Strand, featuring a wire size of 1 x 0.14 mm² available in a multicolour set. This braid wire is ideal for internal and switchboard wiring applications. The set is designed to facilitate organised and efficient electrical connections.
Colour Multicolour
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot