Donau 118-8-D Strand 10m 1 x 0.14mm² Dark Brown Electronics Use

MPN
118-8-D
Brand
Donau
EAN-13
4014991242956
Order Code
02-5068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Donau Elektronik 118-8-D is a dark brown braid wire with a strand size of 1 x 0.14 mm² and a length of 10 m. This product is designed for internal and switchboard wiring applications. It features high flexibility and is suitable for delicate electrical work.
Colour Dark brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 18 x 0.1mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot