Donau 118-9 Strand Wire 1x0.14mm² Grey 10m Plastic Insulated

MPN
118-9
Brand
Donau
EAN-13
4014991241898
Order Code
02-5069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Donau Elektronik manufactures the 118-9 Strand, a grey braid wire with a cross-section of 1 x 0.14 mm² and a length of 10 m. This wire is suitable for internal and switchboard wiring applications. Its high-quality construction ensures reliable performance in precision electronic projects.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot