Donau 118-1 Strand Wire 1x0.14mm² Black 10m Plastic Insulated

MPN
118-1
Brand
Donau
EAN-13
4014991241812
Order Code
02-5060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Donau Elektronik 118-1 Strand features a 1 x 0.14 mm² braid wire, measuring 10 metres in length and comes in black. This wiring is ideal for internal and switchboard applications, providing reliable conductivity. Manufactured by Donau Elektronik, it is suited for precise electrical projects requiring robust and flexible internal wiring.
Colour Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot