Donau 118-7 Strand 1x0.14mm² Orange Plastic Insulation 10m Wire

Order Code:

02-5066

Brand: Donau MPN: 118-7 EAN-13: 4014991241874
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

The Donau Elektronik 118-7 Strand is a braid wire available in 1 x 0.14 mm² diameter and comes in a 10 m length, with a distinct orange colour for visibility. This wiring braid is ideal for internal and switchboard wiring applications, ensuring reliable electrical connections. The product is manufactured by Donau Elektronik, known for its quality materials in the wiring industry.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot