Donau 118-8 Wire 1x0.14mm² Brown 10m Plastic Insulated

MPN
118-8
Brand
Donau
EAN-13
4014991241881
Order Code
02-5067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Donau Elektronik 118-8 Strand is a high-quality braid wire with a specification of 1 x 0.14 mm² and is available in a 10 m length, featuring a brown color. This wiring braid is typically used for internal and switchboard wiring. Its robust construction by Donau Elektronik ensures reliable performance in various electrical applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 10m
Type Strand
Cable Diameter 2.70mm
Core layout 18 x 0,10mm
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards Self-extinguishing, flame-resistant according to DIN EN 60332-2-2 (VDE 0482-332-2-2
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot