Digitus ACU-4511-305 Network Cable CAT 5e U/UTP 4x2x0.20mm² Grey-White |
08-9138
|
|
|
1+ £56.57
Price per unit Ex VAT
|
Grey & White |
305m |
CAT 5e |
U/UTP |
24 |
5mm |
0.20mm² |
No |
HDPE |
50°C |
24 |
60°C |
0°C |
Rigid |
8 |
Yes |
No |
|
Yes (1) |
Network cable |
Digitus ACU-4611-305 Network Cable CAT 6 U/UTP 305m Grey-white RAL 7035 |
08-9139
|
|
|
1+ £93.18
Price per unit Ex VAT
|
Grey & White |
305m |
CAT 6 |
U/UTP |
23 |
6.30mm |
0.25mm² |
No |
HDPE |
50°C |
23 |
75°C |
0°C |
Rigid |
8 |
Yes |
No |
|
Yes (1) |
Network cable |
Digitus DK-1511-V-1-1 Network Cable CAT 5e U/UTP 0.20mm² Grey-White 100m |
08-9159
|
|
|
1+ £42.62
Price per unit Ex VAT
|
Grey & White |
100m |
CAT 5e |
U/UTP |
24 |
5mm |
0.20mm² |
No |
Polyethylene (PE) |
50°C |
24 |
60°C |
0°C |
|
|
|
|
|
|
Network cable |
Digitus DK-1531-P-1-1 Network Cable CAT 5e SF/UTP Grey 100m ISO/EN Certified |
08-9160
|
|
Despatched within 4 working days - 18 in stock
|
1+ £39.19
Price per unit Ex VAT
|
Grey |
100m |
CAT 5e |
SF/UTP |
26 |
5.6mm |
|
No |
Polyvinyl chloride |
+75°C |
26 |
-10°C |
-10°C |
|
8 |
Yes |
No |
|
|
Network cable |
Digitus DK-1613-VH-1 Network Cable CAT 6 U/UTP 100m Violet |
08-9161
|
|
|
1+ £52.64
Price per unit Ex VAT
|
Violet |
100m |
CAT 6 |
U/UTP |
23 |
6.20mm |
0.25mm² |
Yes |
HDPE |
50°C |
23 |
75°C |
0°C |
Rigid |
8 |
Yes |
No |
|
Yes (1) |
Network cable |
Digitus DK-1623-A-VH-1 Network Cable CAT 6A U/FTP 0.25mm² 100m Light Blue |
08-9162
|
|
|
1+ £80.87
Price per unit Ex VAT
|
Blue |
100m |
CAT 6A |
U/FTP |
23 |
7mm |
0.25mm² |
Yes |
HDPE |
50°C |
23 |
75°C |
0°C |
|
|
|
|
|
|
Network cable |
Digitus DK-1741-VH-1-OD Network Cable CAT 7 S/FTP 0.25mm² 100m Black |
08-9163
|
|
Despatched within 4 working days - 4 in stock
|
1+ £88.27
Price per unit Ex VAT
|
Black |
100m |
CAT 7 |
S/FTP |
23 |
8.50mm |
0.25mm² |
No |
Polyethylene (PE) |
50°C |
23 |
60°C |
0°C |
|
|
|
|
|
|
Network cable |
Digitus DK-1743-VH-D CAT 7 S/FTP Cable 4x2x0.57mm Orange Per Metre |
08-9166
|
|
Despatched within 4 working days - 22 in stock
|
3+ £1.74
Price per unit Ex VAT
|
Orange |
100m |
CAT 7 |
S/FTP |
23 |
7.20mm |
0.57mm |
|
Polyurethane (PE) |
+75°C |
23 |
-20°C |
-20°C |
|
8 |
No |
Yes |
|
Yes (1) |
Network cable |
Digitus DK-1843-VH-5 Network Cable CAT 8.1 S/FTP 500m Green 2000MHz |
08-9167
|
|
|
1+ £970.82
Price per unit Ex VAT
|
Green |
500m |
CAT 8.1 |
S/FTP |
22 |
7.8mm |
0.6mm |
Yes |
PE foam |
60°C |
|
-20°C |
-20°C |
|
8 |
|
No |
Yes (1) |
Yes (1) |
Network cable |