Digitus DK-1623-A-VH-1 Network Cable CAT 6A U/FTP 0.25mm² 100m Light Blue

Digitus DK-1623-A-VH-1 Network Cable CAT 6A U/FTP 0.25mm² 100m Light Blue

MPN
DK-1623-A-VH-1
Brand
Digitus
EAN-13
4016032344117
Order Code
08-9162
Country of Origin
China

Discontinued


The Digitus DK-1623-A-VH-1 is a CAT 6A U/FTP network cable, offering high-speed data transmission with 0.25 mm² conductors. Its light blue colour and 100 m length make it suitable for structured cabling in data centres and office networks. This reliable cable is ideal for applications requiring minimal electromagnetic interference.
Colour Blue
Length 100m
LAN Category CAT 6A
Shielding U/FTP
AWG 23
Cable Diameter 7mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Insulation Material HDPE
Max. temperature range (flexible installation) 50°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) 75°C
Min. temperature range (flexible installation) 0°C
Type Network cable

Trustpilot