Digitus DK-1613-VH-1 Network Cable CAT 6 U/UTP 100m Violet

Image Representative of Range

Digitus DK-1613-VH-1 Network Cable CAT 6 U/UTP 100m Violet

MPN
DK-1613-VH-1
Brand
Digitus
EAN-13
4016032343653
Order Code
08-9161
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Digitus DK-1613-VH-1 is a violet CAT 6 U/UTP network cable with 4 pairs of 0.25 mm² conductors, spanning 100 metres. This high-performance cable is ideal for setting up reliable and fast Ethernet connections in home or office networks. The sturdy construction ensures reduced interference and improved data transmission over longer distances.
Colour Violet
Length 100m
LAN Category CAT 6
Shielding U/UTP
AWG 23
Cable Diameter 6.20mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Insulation Material HDPE
Max. temperature range (flexible installation) 50°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) 75°C
Min. temperature range (flexible installation) 0°C
Misc Attribute 2 Rigid
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot