Digitus DK-1741-VH-1-OD Network Cable CAT 7 S/FTP 0.25mm² 100m Black

Image Representative of Range

Digitus DK-1741-VH-1-OD Network Cable CAT 7 S/FTP 0.25mm² 100m Black

MPN
DK-1741-VH-1-OD
Brand
Digitus
EAN-13
4016032387435
Order Code
08-9163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £101.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus manufactures the DK-1741-VH-1-OD network cable, a high-performance CAT 7 S/FTP cable. This black (RAL 9005), 0.25 mm² cable spans 100 metres, offering robust shielding for minimized interference. It is ideal for high-speed data transmission in professional network installations.
Colour Black
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 8.50mm
Conductor Cross-section 0.25mm²
Halogen-free No
Insulation Material Polyethylene (PE)
Max. temperature range (flexible installation) 50°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) 60°C
Min. temperature range (flexible installation) 0°C
Type Network cable

Reviews

Be the first to submit a review

Trustpilot