Digitus DK-1843-VH-5 Network Cable CAT 8.1 S/FTP 500m Green 2000MHz

MPN
DK-1843-VH-5
Brand
Digitus
EAN-13
4016032380542
Order Code
08-9167
Country of Origin
China

Discontinued


The Digitus DK-1843-VH-5 network cable is a high-performance Laying cable with CAT 8.1 specification, featuring S/FTP shielding and a length of 500 metres. It is designed with 4 x 2 x 0.6 mm plus 2 x 0.6 mm conductors, ideal for high-speed data transmission requirements. Typically used for installation in data centres and enterprise networks, it's suited for environments demanding reliable and high-speed connectivity.
Colour Green
Length 500m
LAN Category CAT 8.1
Shielding S/FTP
AWG 22
Cable Diameter 7.8mm
Conductor Cross-section 0.6mm
Halogen-free Yes
Insulation Material PE foam
Max. temperature range (flexible installation) 60°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type Network cable

Trustpilot