Digitus DK-1531-P-1-1 Network Cable CAT 5e SF/UTP Grey 100m ISO/EN Certified

MPN
DK-1531-P-1-1
Brand
Digitus
EAN-13
4016032425915
Order Code
08-9160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Digitus DK-1531-P-1-1 network cable is a grey CAT 5e SF/UTP cable with a length of 100 metres. It is ideal for use in office and home network installations, providing reliable data transmission. The cable's construction ensures minimal interference, making it suitable for networking hardware and systems.
Colour Grey
Length 100m
LAN Category CAT 5e
Shielding SF/UTP
AWG 26
Cable Diameter 5.6mm
Halogen-free No
Insulation Material Polyvinyl chloride
Max. temperature range (flexible installation) +75°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -10°C
Min. temperature range (flexible installation) -10°C
Number of Cores 8
Packaged Yes
Sold by Metre No
Type Network cable

Reviews

Be the first to submit a review

Trustpilot