Digitus DK-1511-V-1-1 Network Cable CAT 5e U/UTP 0.20mm² Grey-White 100m

MPN
DK-1511-V-1-1
Brand
Digitus
EAN-13
4016032363804
Order Code
08-9159
Country of Origin
China

Discontinued


The Digitus network cable DK-1511-V-1-1 is a CAT 5e U/UTP cable with a 0.20 mm² cross-section, designed for efficient data transmission. Its grey-white colour, corresponding to RAL 7035, and 100-meter length make it suitable for creating structured cabling in commercial and residential networks. This cable is typically used for connecting devices such as computers, routers, and switches in office or home environments.
Colour Grey & White
Length 100m
LAN Category CAT 5e
Shielding U/UTP
AWG 24
Cable Diameter 5mm
Conductor Cross-section 0.20mm²
Halogen-free No
Insulation Material Polyethylene (PE)
Max. temperature range (flexible installation) 50°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) 60°C
Min. temperature range (flexible installation) 0°C
Type Network cable

Trustpilot