Digitus ACU-4611-305 Network Cable CAT 6 U/UTP 305m Grey-white RAL 7035

Digitus ACU-4611-305 Network Cable CAT 6 U/UTP 305m Grey-white RAL 7035

MPN
ACU-4611-305
Brand
Digitus
EAN-13
4016032317197
Order Code
08-9139
Country of Origin
China

Discontinued


Digitus manufactures the ACU-4611-305 network cable, featuring CAT 6 U/UTP 4 x 2 x 0.25 mm² specifications. This grey-white cable, extending 305 meters, offers reliable performance for high-speed data transmission. It is ideal for network installations in both residential and commercial environments.
Colour Grey & White
Length 305m
LAN Category CAT 6
Shielding U/UTP
AWG 23
Cable Diameter 6.30mm
Conductor Cross-section 0.25mm²
Halogen-free No
Insulation Material HDPE
Max. temperature range (flexible installation) 50°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) 75°C
Min. temperature range (flexible installation) 0°C
Misc Attribute 2 Rigid
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Trustpilot