Digitus ACU-4511-305 Network Cable CAT 5e U/UTP 4x2x0.20mm² Grey-White

MPN
ACU-4511-305
Brand
Digitus
EAN-13
4016032317081
Order Code
08-9138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.55 £56.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Digitus manufactures the ACU-4511-305, a grey-white (RAL 7035) CAT 5e U/UTP network cable. It features a 4 x 2 x 0.20 mm² construction and comes in a length of 305 metres. This cable is typically used for reliable network connections in office or home environments.
Colour Grey & White
Length 305m
LAN Category CAT 5e
Shielding U/UTP
AWG 24
Cable Diameter 5mm
Conductor Cross-section 0.20mm²
Halogen-free No
Insulation Material HDPE
Max. temperature range (flexible installation) 50°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) 60°C
Min. temperature range (flexible installation) 0°C
Misc Attribute 2 Rigid
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot